
The Molex KK 3002 series connector features a 4-position, through-hole female design with a voltage rating of 250V and a maximum operating temperature of 75°C. Constructed with a bronze contact material and tin plating, these connectors have a flammability rating of UL94 V-2. The insulation material is nylon, with a natural color and a length of 20.32mm. The connectors are packaged in a tray and have a pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0010101043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Non-Gendered |
| Depth | 10mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 20.32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5.08mm |
| Series | KK 3002 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010101043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.