
The 3002 series connector features a 5.08mm pitch and is available in a tray packaging format with 1728 pieces per package. It has a current rating of 7A and a voltage rating of 250V. The connector is constructed with a bronze contact material and features a gold plating. It is designed for through hole termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0010101044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7A |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1728 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Series | 3002 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010101044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
