Molex 0010181150 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 18.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 29.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5.03mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Series | 3099 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010181150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.