The MLX 42002 is a 1-position, 2-position through-hole socket with a natural color housing and bronze contacts plated with tin. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is RoHS compliant and is packaged in bulk with a 0.25-inch pitch.
Molex 0010845021 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Male |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | MLX™ 42002 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010845021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.