Molex 0010845031 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 20.32mm |
| Gender | Male |
| Housing Color | White |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1144 |
| Packaging | Box |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | MLX™ 42002 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010845031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.