The MLX 42002 is a 9-position male pin header with a 0.25inch pitch and a through hole mount. It features a bronze contact material with a tin plating and a natural color housing. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and is available in a bulk packaging with 520 pieces per package.
Checking distributor stock and pricing after the page loads.
Molex 0010845090 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 20.32mm |
| Gender | Male |
| Housing Color | White |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 520 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | MLX™ 42002 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.