Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0010894083 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15.57mm |
| Gender | Male |
| Housing Color | Black |
| Length | 9.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010894083 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.