12-position, 2-row, right-angle male header with a 2.54mm pitch. Features gold-plated bronze male pin contacts and a black housing. Designed for through-hole mounting with solder termination. Operates within a temperature range of -40°C to 105°C and has a maximum AC voltage rating of 250V. Supplied in a tube packaging.
Molex 0010894123 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15.57mm |
| Gender | Male |
| Housing Color | Black |
| Length | 14.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010894123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.