14-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts with gold plating over copper alloy and bronze for superior mating. Designed for right-angle, thru-hole solder termination. Operates within a -40°C to 105°C temperature range and has a 250V AC maximum voltage rating. Housing and insulation are black, made from UL94 V-0 rated glass material.
Molex 0010894146 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 17.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 70216 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010894146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.