
Right angle male pin header with 26 circuits and 2 rows on a 2.54mm pitch. Features bronze contacts with 15µin gold plating, a 3A current rating, and a 250V voltage rating. Constructed with a black brass housing, this component offers a -40°C to 105°C operating temperature range and is UL94 V-0 flammability rated. Through-hole termination and a 0.24-inch contact mating length ensure secure connections.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.77mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |