This 28-position right angle header features a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is compliant with ELV and has a flammability rating of UL94 V-0. It is made of brass and has a gold contact finish with a mating length of 0.24inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0010894286 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.59mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 35.31mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70216 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010894286 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.