
The Molex SL 70475 connector is a 14-position free hanging connector with a current rating of 3A and a voltage rating of 250V. It has a wire/cable gauge of 24AWG and is available in a black housing with gold plating. The connector is designed for use in applications where a high level of reliability and durability is required, with an operating temperature range of -40°C to 105°C. The Molex SL 70475 is RoHS compliant and is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0014441214 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014441214 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70475 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014441214 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.