The Molex SL 70475 connector is a 21-position free hanging connector with a 2.54mm pitch and a maximum operating temperature range of -40°C to 105°C. It features a black housing and gold-plated bronze contacts. The connector is RoHS compliant and available in rail or tube packaging. It has a wire/cable gauge of 24AWG and a wire/cable type of discrete or ribbon. The connector is designed for use in a variety of applications where high current and voltage ratings are required.
Molex 0014441221 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 53.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70475 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014441221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.