
This 20-position female free hanging connector features a black housing and bronze male pins with tin and gold plating. It has a current rating of 3A and a voltage rating of 250V, with a wire/cable gauge of 22AWG. The connector is designed for use in free hanging applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0014445220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014445220 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 50.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70475 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014445220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.