10-position, 10-circuit male pin header with straight orientation and 2.54mm pitch. Features tin-plated bronze contacts and a black housing, rated for 3A current and 250V voltage. Designed for free-hanging mounting and IDT termination, supporting 24AWG discrete or ribbon wire. Operating temperature range from -40°C to 105°C, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0014450210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014450210 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70475 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014450210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.