
This male header connector features 4 contacts arranged in a single row with a 2.54mm pitch. Designed for free-hanging mounting, it offers straight orientation and IDC termination for discrete or ribbon wire up to 28AWG. The black housing is constructed from bronze contacts with tin plating, rated for 1.2A and 250V, operating between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0014451804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014451804 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.2A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70475 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014451804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.