
3-circuit, female socket header with gold-plated bronze contacts, designed for free-hanging, straight mounting. Features a 2.54mm pitch and a 3A current rating, supporting discrete and ribbon wire types up to 26AWG. Operates within a temperature range of -40°C to 105°C and a voltage rating of 250V AC. The black housing ensures durability and a secure connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0014562033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014562033 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 7.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014562033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.