The Molex SL 70400 series 5-position female socket connector features a 3A current rating and 250V voltage rating. It has a 28AWG wire/cable gauge and 2.54mm pitch. The connector is designed for free hanging mounting and is available in a rail/tube packaging. Operating temperature range is -40°C to 105°C. The connector is RoHS compliant and has a gold-plated bronze contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0014562055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014562055 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014562055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.