
The Molex C-Grid SL 70400 series female socket connector features a 10-position, 2.54mm pitch configuration with a voltage rating of 250V and a current rating of 3A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for free-hanging mounting and is available in a rail/tube packaging. It is made from bronze with a gold plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0014562104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014562104 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 25.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014562104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.