
14-position, single-row female header connector with IDC termination. Features gold-plated bronze contacts, a 2.54mm pitch, and a 3A current rating. Operates within a temperature range of -40°C to 105°C and supports up to 250V AC. Housing is black, and the connector is RoHS compliant. Designed for discrete or ribbon wire/cable up to 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0014562149 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014562149 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 35.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014562149 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.