The SL 70400 series IDC female socket from Molex is a 18-position connector with a current rating of 3A and a voltage rating of 250V. It features a black housing color and is available in a rail/Tube packaging. The socket has a gold-plated bronze contact material and a gold contact plating. It is designed for free-hanging mounting and has a straight orientation. The connector is RoHS compliant and has an operating temperature range of -40°C to 105°C.
Molex 0014562188 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 45.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014562188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.