
19-position, 1-row female header connector with straight orientation and 2.54mm pitch. Features gold-plated bronze contacts for 3A current rating and 250V voltage rating. Designed for discrete or ribbon wire/cable up to 26AWG with IDT termination. Black housing, 48.23mm length, 15.24mm depth, and free-hanging mount. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Molex 0014562194 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 48.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |