
This female header connector features 4 contacts arranged in a single row with a 2.54mm pitch. Designed for free-hanging, cable mounting, it utilizes IDC termination for discrete or ribbon wire types up to 26AWG. The black housing contains gold-plated bronze female socket contacts, rated for 3A current and 250V AC/DC. Operating across a temperature range of -40°C to 105°C, this RoHS compliant component offers a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0014563046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014563046 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 10.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014563046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.