This 5-position IDC female socket is designed for use with 28AWG discrete or ribbon wire, with a maximum operating temperature range of -40°C to 105°C. It features a black housing and gold-plated contacts, with a current rating of 3A and a maximum voltage rating of 250V AC. The socket is RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0014563052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014563052 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014563052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.