
This 18-position female socket connector features a 250V voltage rating and 3A current rating. It has a wire/cable gauge of 24AWG and a wire/cable type of discrete and ribbon. The connector is made of bronze with a gold plating and has a black housing color. It is designed for free hanging mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and is packaged in a rail/tube format with a pitch of 2.54mm.
Molex 0014563184 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 45.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014563184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.