
19-position, single-row female header connector featuring straight orientation and IDC termination. Constructed with gold-plated bronze contacts for reliable connectivity, this black housing component supports a 3A current rating and a maximum operating voltage of 250V AC. Designed for discrete or ribbon wire types up to 24AWG, it operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Molex 0014563194 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 48.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |