Female socket header with 3 positions and 3 contacts, featuring gold-plated bronze contacts for reliable connectivity. This straight, free-hanging connector operates within a temperature range of -40°C to 105°C, with a current rating of 3A and a voltage rating of 250V. Designed for discrete and ribbon wire/cable types, it utilizes Insulation Displacement Technology (IDT) for termination and has a 2.54mm pitch. The black housing ensures durability and ease of identification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0014567034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 7.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | SL 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0014567034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.