
8-position, 1-row female board connector featuring IDC termination for discrete or ribbon wire up to 28AWG. This black, free-hanging connector offers a 2.54mm pitch and a straight orientation. Constructed with bronze contacts and tin plating, it supports a 1.2A current rating and 250V AC voltage rating. Operating temperature range is -40°C to 105°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0014600085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014600085 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.2A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 20.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014600085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.