Female board connector featuring 9 contacts arranged in a single row with a 2.54mm pitch. This straight-oriented, free-hanging connector utilizes IDC termination for discrete or ribbon wire types, accommodating 24AWG wire. Constructed with bronze contacts plated in tin, it offers a 3A current rating and a 250V voltage rating. The black housing ensures durability across an operating temperature range of -40°C to 105°C, and the component is RoHS compliant.
Sign in to ask questions about the Molex 0014600097 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014600097 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 22.83mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014600097 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.