
Female header and wire housing with 10 positions and 1 row, featuring a 2.54mm pitch and straight orientation. This component supports 26AWG wire with IDC termination, offering a 1.8A current rating and 250V voltage rating. Constructed with bronze contacts and tin plating, it operates within a -40°C to 105°C temperature range and is RoHS compliant. The black housing is designed for free-hanging mounting.
Molex 0014600103 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.8A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 25.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014600103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.