
10-position, single-row female board connector featuring straight, IDC termination for discrete and ribbon wire types up to 24AWG. This black, free-hanging connector utilizes bronze contacts with tin plating, rated for 3A current and 250V AC. Operating within a -40°C to 105°C temperature range, it offers a 2.54mm pitch and a depth of 15.24mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0014600107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014600107 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 25.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014600107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.