
19-position, single-row female board connector featuring IDC termination. This straight-oriented, free-hanging connector has a 2.54mm pitch and accepts 26AWG discrete or ribbon wire. Constructed with bronze contacts plated in tin, it offers a 1.8A current rating and a 250V voltage rating. The black housing is designed for operation between -40°C and 105°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Molex 0014600193 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.8A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 48.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |