19-position, single-row female board connector featuring IDC termination for discrete or ribbon wire. This straight-oriented, free-hanging component boasts a 2.54mm pitch, 3A current rating, and 250V voltage rating. Constructed with bronze contacts plated in tin, it operates within a -40°C to 105°C temperature range and is RoHS compliant. The black housing measures 48.23mm in length and 15.24mm in depth.
Sign in to ask questions about the Molex 0014600198 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014600198 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 48.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014600198 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.