
3-position, 1-row female board connector featuring IDC termination for 28AWG discrete or ribbon wire. This straight, free-hanging connector offers a 2.54mm pitch and a 1.2A current rating with a 250V voltage rating. Constructed with bronze contacts and tin plating, it operates within a -40°C to 105°C temperature range and is housed in black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0014601032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014601032 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.2A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 7.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014601032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.