
13-position, 1-row female header connector with IDC termination. Features a 2.54mm pitch and straight orientation, designed for discrete or ribbon wire/cable up to 26AWG. Rated for 1.8A current and 250V AC voltage, operating between -40°C and 105°C. Black housing color, bronze contacts with tin plating, and RoHS compliant.
Molex 0014601130 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.8A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 32.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014601130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.