
The Molex C-Grid SL 70400 series female IDC socket has a current rating of 1.2A and a voltage rating of 250V. It features 15 positions with a pitch of 2.54mm and is designed for use in free-hanging applications. The socket is made of bronze with a tin plating and has a black housing. It is RoHS compliant and suitable for operating temperatures between -40°C and 105°C.
Molex 0014601152 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.2A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 38.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014601152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.