
Female IDC connector with 18 positions in a single row, featuring a 2.54mm pitch and straight orientation. This board-to-board connector offers a 1.8A current rating and 250V voltage rating, with bronze contacts plated in tin. Designed for discrete or ribbon wire types up to 26AWG, it operates within a temperature range of -40°C to 105°C and is RoHS compliant. The black housing ensures durability for free-hanging mounting applications.
Molex 0014601180 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.8A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 45.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014601180 to view detailed technical specifications.
No datasheet is available for this part.