This Molex SL 70977 socket connector features gold-plated contacts and a black color. It has a depth of 3.53mm and a length of 30.33mm, with a pitch of 2.54mm. The connector is designed for free hanging applications and is available in a packaging quantity of 3060 pieces per rail/tube. It supports discrete and ribbon wire/cable types with a gauge of 24AWG.
Sign in to ask questions about the Molex 0014607613 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014607613 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 3.53mm |
| Gender | Male |
| Length | 30.33mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3060 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | SL™ 70977 |
| Termination | IDT |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014607613 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.