This Molex SL 70977 connector features a 2-position right angle female socket design with a 24AWG discrete/ribbon wire/cable gauge. The connector has a length of 30.33mm and is available in packaging quantities of 3060. It is suitable for free hanging applications and has a contact plating of tin, lead, and gold.
Sign in to ask questions about the Molex 0014607663 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0014607663 technical specifications.
| Color | Black |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Female Socket |
| Depth | 3.53mm |
| Gender | Male |
| Length | 30.33mm |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3060 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | SL™ 70977 |
| Termination | IDT |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0014607663 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.