This 4-position female socket connector features white color and 5.08mm pitch. It has a contact plating of tin and a contact type of female socket. The connector is designed for free hanging mount and is available in bulk packaging. It supports wire gauge from 18AWG to 20AWG and is suitable for discrete wire/cable type.
Molex 0015242000 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Series | 70156 |
| Termination | IDT |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.