
Rectangular power connector featuring 14 male pin contacts with a tin-plated brass construction and square contact shape. This straight, through-hole mount connector operates within a -40°C to 105°C temperature range and supports a maximum AC voltage rating of 600V. The natural colored nylon housing and insulation contribute to its UL94 V-2 flammability rating. Designed for solder termination, it offers a 4.2mm pitch and 2 rows of contacts.
Sign in to ask questions about the Molex 0015246141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0015246141 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 38.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42440 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015246141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.