
Rectangular power connector featuring 14 female socket contacts with a square shape and tin plating over brass for mating. This through-hole mount receptacle has a 4.2mm pitch and a straight orientation, designed for 14 circuits and 14 positions across two rows. Constructed with a natural colored nylon housing and insulation, it operates within a temperature range of -40°C to 105°C and boasts a 600.6kV DC voltage rating. The connector is UL94 V-2 flammability rated, low halogen, and lead-containing, with solder termination.
Sign in to ask questions about the Molex 0015247140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0015247140 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 9.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit BMI 42385 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015247140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.