10-position, dual-row vertical header power connector with male pin contacts. Features brass contacts with gold plating, a 13A current rating, and a 600V AC voltage rating. Designed for through-hole mounting with solder termination and a 4.2mm pitch. Operates within a temperature range of -40°C to 105°C, with a straight orientation and a 15mm depth.
Molex 0015286101 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 15mm |
| Gender | Male |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 440 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42440 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015286101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.