
11-circuit, male, vertical FFC/FPC connector with a 2.54mm pitch. Features tin-plated bronze contacts, a 2A current rating, and a 250V voltage rating. Designed for free-hanging mounting with IDC termination, it operates within a -40°C to 105°C temperature range and boasts UL94 V-0 flammability. This RoHS and ELV compliant component offers 11 positions and 11 contacts, suitable for straight wire/cable types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0015389112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0015389112 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Material | Bronze |
| Mating Cycles | 25 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 570 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70431 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015389112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.