Vertical FFC/FPC connector with 13 circuits and 13 positions. Features bronze contacts with tin plating, rated for 2A and 250V. Operates within a temperature range of -40°C to 105°C, with a mating cycle of 25. This free-hanging, male connector utilizes IDC termination and has a 2.54mm pitch. Housing is black, UL94 V-0 flammability rated, and RoHS/ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0015389132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0015389132 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Material | Bronze |
| Mating Cycles | 25 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70431 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015389132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.