
15-circuit, male FFC/FPC connector with vertical orientation and 2.54mm pitch. Features tin-plated bronze contacts, a 2A current rating, and a 250V voltage rating. Designed for free-hanging mounting with IDC termination. Operates within a -40°C to 105°C temperature range and boasts UL94 V-0 flammability rating. Compliant with ELV and RoHS standards.
Molex 0015389152 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Material | Bronze |
| Mating Cycles | 25 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 420 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70431 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015389152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.