Molex 0015427026 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8724 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015427026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
