
58-position, 2-row female receptacle connector with a 2.54mm pitch. Features gold-plated bronze contacts for reliable connectivity, a 2.5A current rating, and a 250V voltage rating. Designed for through-hole mounting with a straight orientation and a black housing. Operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0015445158 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 73.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0015445158 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.