
46-position, 2-row female receptacle with a 2.54mm pitch, designed for vertical through-hole mounting. Features gold-plated bronze contacts with a square shape, offering a 2.5A current rating and 250V voltage rating. The black polymer housing ensures UL94 V-0 flammability resistance and operates within a -40°C to 125°C temperature range. Termination is via solder.
Molex 0015445846 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 58.39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | C-Grid 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015445846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.