The Molex C-Grid 71850 series connector features 54 female sockets with a current rating of 2.5A and a voltage rating of 250V. It has a black housing and is designed for through hole mounting. The operating temperature range is -40°C to 105°C. The connectors are packaged in trays of 288 units with a pitch of 2.54mm and a row spacing of 0.1inch.
Molex 0015445854 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 68.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015445854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.